- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEG6-1-62-4.00-01-V
LEG6-1-62-4.00-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 4A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 4A 125VAC
Search Keywords: LEG616240001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEG6-1-62-4.00-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$72.171
3
$65.610
6
$49.020
12
$45.440
27
$29.880
51
$27.330
102
$23.540
252 +
$18.970
Click for Quote
Log in
to unlock special pricing