Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

LEG6-1-62-25.0-01-V

Circuit Breaker Hydraulic Magnetic 1Pole 25A 125VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 25A 125VAC
Search Keywords: LEG616225001V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    LEG6-1-62-25.0-01-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    125 VAC
  • Number of Poles:
    1
  • Current Rating:
    25 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LEG6-1-62-25.0-01-V RoHS compliant?
Yes, LEG6-1-62-25.0-01-V is RoHS compliant.
What is the lead time for LEG6-1-62-25.0-01-V?
The standard lead time for LEG6-1-62-25.0-01-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$64.32
6
$48.06
12
$44.55
27
$29.29
51
$26.79
102
$23.08
252 +
$18.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!