- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEG1-1REC4-61-2.00-01-V
LEG1-1REC4-61-2.00-01-V
Sensata / AIRPAX
Cir Brkr Hyd Mag 2 pl 80VDC/250VAC 1A panel s
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr Hyd Mag 2 pl 80VDC/250VAC 1A panel s
Search Keywords: LEG11REC46120001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEG1-1REC4-61-2.00-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$67.45
6
$63.70
12
$62.32
27
$60.35
51
$47.34
102
$31.58
252 +
$23.01
Click for Quote
Log in
to unlock special pricing