- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEG1-1-62-7.50-91-V
LEG1-1-62-7.50-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A
Search Keywords: LEG116275091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEG1-1-62-7.50-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$66.45
6
$49.68
12
$45.94
27
$30.25
51
$27.64
102
$23.79
252 +
$19.20
Click for Quote
Log in
to unlock special pricing