- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEG1-1-62-15.0-01-V
LEG1-1-62-15.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Search Keywords: LEG116215001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEG1-1-62-15.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$60.05
6
$44.82
12
$41.49
27
$27.29
51
$25.00
102
$21.52
252 +
$17.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments