- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLM-2-1-62-5-B3-150
Sensata / AIRPAX
JLM-2-1-62-5-B3-150
Circuit Breaker Magnetic 2Pole 150A 240VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 150A 240VAC
Search Keywords: JLM21625B3150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLM-2-1-62-5-B3-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:150 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is JLM-2-1-62-5-B3-150 RoHS compliant?
Yes, JLM-2-1-62-5-B3-150 is RoHS compliant.
What is the lead time for JLM-2-1-62-5-B3-150?
The standard lead time for JLM-2-1-62-5-B3-150 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$861.92
3
$836.69
6 +
$618.22
Click for Quote
Log in
to unlock special pricing