- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLE-3-1-62F-5-F1-175
JLE-3-1-62F-5-F1-175
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 175A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 175A 240VAC
Search Keywords: JLE3162F5F1175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLE-3-1-62F-5-F1-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:175 A
-
Terminal Design:Captive Nut
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$586.69
5
$438.25
10
$289.84
25
$282.71
50
$261.55
100
$247.37
250
$204.97
500 +
$197.92
Click for Quote
Log in
to unlock special pricing