- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLE-2-1REC4-63F-5-B4-100
JLE-2-1REC4-63F-5-B4-100
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 240VAC 4A UL489
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 240VAC 4A UL489
Search Keywords: JLE21REC463F5B4100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLE-2-1REC4-63F-5-B4-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$878.22
3
$866.19
6 +
$629.96
Click for Quote
Log in
to unlock special pricing