- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLE-2-1-52-3-B4-250
JLE-2-1-52-3-B4-250
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 250A 160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 250A 160VDC
Search Keywords: JLE21523B4250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLE-2-1-52-3-B4-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:160 VDC
-
Number of Poles:2
-
Current Rating:250 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$831.64
3
$820.24
6 +
$596.50
Click for Quote
Log in
to unlock special pricing