- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLE-1-4-50-2-B3-250
JLE-1-4-50-2-B3-250
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 250A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 250A 125VDC
Search Keywords: JLE14502B3250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLE-1-4-50-2-B3-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$391.40
3
$371.38
6
$351.37
12
$331.30
27 +
$321.23
Click for Quote
Log in
to unlock special pricing