- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLE-1-1REC4-53-3-F3-250
JLE-1-1REC4-53-3-F3-250
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 250A 160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 250A 160VDC
Search Keywords: JLE11REC4533F3250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLE-1-1REC4-53-3-F3-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:160 VDC
-
Number of Poles:1
-
Current Rating:250 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$230.11
5
$170.24
10
$112.57
25
$109.78
50
$101.58
100
$96.11
250
$79.60
500 +
$76.89
Click for Quote
Log in
to unlock special pricing