- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JLE-1-1-53-2-F1-100
Sensata / AIRPAX
JLE-1-1-53-2-F1-100
Circuit Breaker Magnetic 1Pole 100A 125VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 100A 125VDC
Search Keywords: JLE11532F1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JLE-1-1-53-2-F1-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Captive Nut
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is JLE-1-1-53-2-F1-100 RoHS compliant?
Yes, JLE-1-1-53-2-F1-100 is RoHS compliant.
What is the lead time for JLE-1-1-53-2-F1-100?
The standard lead time for JLE-1-1-53-2-F1-100 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$465.59
3
$459.12
6 +
$338.31
Click for Quote
Log in
to unlock special pricing