- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JAM-3-1REC4-63-5-B4-250
Sensata / AIRPAX
JAM-3-1REC4-63-5-B4-250
Circuit Breaker Magnetic 3Pole 250A 240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | JAM-3-1REC4-63-5-B4-250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | Magnetic |
| Voltage Rating: | 240 VAC |
| Number of Poles: | 3 |
| Current Rating: | 250 A |
| Terminal Design: | Stud |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |