- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JAM-3-1REC4-63-5-B4-200
JAM-3-1REC4-63-5-B4-200
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 200A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 200A 240VAC
Search Keywords: JAM31REC4635B4200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JAM-3-1REC4-63-5-B4-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:200 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1,081.52
3
$1,066.22
6 +
$792.47
Click for Quote
Log in
to unlock special pricing