- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JAE-3-37845-2
JAE-3-37845-2
Sensata / AIRPAX
Cir Brkr HydMag 3 pl 240VAC 200A 400Hz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 3 pl 240VAC 200A 400Hz
Search Keywords: JAE3378452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:JAE-3-37845-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,130.97
3
$1,109.23
6 +
$828.74
Click for Quote
Log in
to unlock special pricing