Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IULZXK1-1-61-20.0-G1

Circuit Breaker Magnetic 1Pole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: IULZXK1161200G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IULZXK1-1-61-20.0-G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 1
Current Rating: 20 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IULZXK1-1-61-20.0-G1 RoHS compliant?
Yes, IULZXK1-1-61-20.0-G1 is RoHS compliant.
What is the lead time for IULZXK1-1-61-20.0-G1?
The standard lead time for IULZXK1-1-61-20.0-G1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$92.17
6
$67.76
12
$62.77
21
$61.87
51
$37.37
102 +
$33.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!