- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULZXK1-1-52-100.-GK-B3
IULZXK1-1-52-100.-GK-B3
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Search Keywords: IULZXK1152100GKB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULZXK1-1-52-100.-GK-B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Integral Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$95.89
6
$71.15
12
$66.84
21
$65.04
51
$40.95
102 +
$36.30
Click for Quote
Log in
to unlock special pricing