- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULZXK1-1-52-100.-G-B3
IULZXK1-1-52-100.-G-B3
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Search Keywords: IULZXK1152100GB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULZXK1-1-52-100.-G-B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$135.168
3
$122.880
6
$90.490
12
$83.760
21
$79.170
51
$49.840
102 +
$43.560
Click for Quote
Log in
to unlock special pricing