- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULNK1-1-62-20.0
IULNK1-1-62-20.0
Sensata / AIRPAX
Magnetic Circuit Breaker, 1 Pole(S), 20A, 240Vac, 80Vdc, Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Magnetic Circuit Breaker, 1 Pole(S), 20A, 240Vac, 80Vdc, Panel Mount
Search Keywords: IULNK1162200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULNK1-1-62-20.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$117.87
6
$86.76
12
$80.35
21
$75.94
51
$47.80
102 +
$41.77
Click for Quote
Log in
to unlock special pricing