- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULNK1-1-52-60.0-K
IULNK1-1-52-60.0-K
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 60A
Search Keywords: IULNK1152600K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULNK1-1-52-60.0-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 5/11/26
Minimum Order Quantity:
3
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$125.09
6
$116.66
12
$114.12
15
$96.72
27
$72.16
51 +
$61.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments