- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULNK1-1-51-20.0
IULNK1-1-51-20.0
Sensata / AIRPAX
The IULNK1-1-51-20.0 is a single-pole, panel-sealed hydraulic-magnetic circuit protector with a 20.0A rating and a DC short de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The IULNK1-1-51-20.0 is a single-pole, panel-sealed hydraulic-magnetic circuit protector with a 20.0A rating and a DC short delay characteristic.
Search Keywords: IULNK1151200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULNK1-1-51-20.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$111.63
6
$82.25
12
$76.33
21
$72.44
51
$45.60
102 +
$39.92
Click for Quote
Log in
to unlock special pricing