- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULNK11-1-72-100.
IULNK11-1-72-100.
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 100A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 100A 277VAC 80VDC
Search Keywords: IULNK11172100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULNK11-1-72-100.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$277.26
3
$269.55
6
$201.40
12
$189.42
21 +
$184.37
Click for Quote
Log in
to unlock special pricing