- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULNK111-1REC4-63-35.0
IULNK111-1REC4-63-35.0
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 35A 240V/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 35A 240V/415VAC
Search Keywords: IULNK1111REC463350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULNK111-1REC4-63-35.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$301.10
3
$295.93
6
$294.45
12
$292.98
21 +
$291.51
Click for Quote
Log in
to unlock special pricing