- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULNK111-1-61-12.0-D
IULNK111-1-61-12.0-D
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 12A 240V/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 12A 240V/415VAC
Search Keywords: IULNK111161120D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULNK111-1-61-12.0-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$333.00
3
$323.75
6
$238.60
12
$227.62
21 +
$221.55
Click for Quote
Log in
to unlock special pricing