- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULN1-1-61-35.0-C
IULN1-1-61-35.0-C
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 35A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 35A 277VAC
Search Keywords: IULN1161350C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULN1-1-61-35.0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$110.88
6
$81.61
12
$75.61
21
$71.47
51
$44.96
102 +
$39.28
Click for Quote
Log in
to unlock special pricing