- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULN111-1REC4-62F-40.0-D
Sensata / AIRPAX
IULN111-1REC4-62F-40.0-D
Circuit Breaker Hydraulic Magnetic 3Pole 40A 240VAC/415VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 40A 240VAC/415VAC
Search Keywords: IULN1111REC462F400D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULN111-1REC4-62F-40.0-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IULN111-1REC4-62F-40.0-D RoHS compliant?
Yes, IULN111-1REC4-62F-40.0-D is RoHS compliant.
What is the lead time for IULN111-1REC4-62F-40.0-D?
The standard lead time for IULN111-1REC4-62F-40.0-D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$350.64
3
$340.90
6
$251.20
12
$239.63
21 +
$233.24
Click for Quote
Log in
to unlock special pricing