- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULK1-4-69-20.0-01
IULK1-4-69-20.0-01
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A 277VAC
Search Keywords: IULK146920001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULK1-4-69-20.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$79.09
6
$58.65
12
$55.16
21
$54.78
51
$33.74
102 +
$29.94
Click for Quote
Log in
to unlock special pricing