- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULK1-1-62-50.0-C-01
IULK1-1-62-50.0-C-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC
Search Keywords: IULK1162500C01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULK1-1-62-50.0-C-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$60.45
6
$45.15
12
$42.76
21
$41.84
51
$25.78
102 +
$23.12
Click for Quote
Log in
to unlock special pricing