- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULK111-1-61-30.0-01
IULK111-1-61-30.0-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
Search Keywords: IULK11116130001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULK111-1-61-30.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$294.91
3
$286.72
6
$214.23
12
$201.51
21 +
$196.14
Click for Quote
Log in
to unlock special pricing