- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULHK11-1REG4R-64F-30.0-01
IULHK11-1REG4R-64F-30.0-01
Sensata / AIRPAX
Circuit Breaker HydMag 2 pl 250VAC 30A aux sw | Sensata - Airpax IULHK11-1REG4R-64F-30.0-01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 2 pl 250VAC 30A aux sw | Sensata - Airpax IULHK11-1REG4R-64F-30.0-01
Search Keywords: IULHK111REG4R64F30001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULHK11-1REG4R-64F-30.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$190.14
6
$186.01
12
$180.13
21
$151.85
51
$111.07
102 +
$88.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT