- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULHK111-1-66-20.0-E-91
IULHK111-1-66-20.0-E-91
Sensata / AIRPAX
Circuit Breaker Magnetic Circuit Protectors 3Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic Circuit Protectors 3Pole 20A
Search Keywords: IULHK111166200E91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULHK111-1-66-20.0-E-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic Circuit Protectors
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$289.13
3
$281.10
6
$210.03
12
$197.56
21 +
$192.29
Click for Quote
Log in
to unlock special pricing