- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULHK111-1-62-100.-01
IULHK111-1-62-100.-01
Sensata / AIRPAX
Circuit Breaker Magnetic - 3 Pole - 100A - 50/60Hz Long Delay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic - 3 Pole - 100A - 50/60Hz Long Delay.
Search Keywords: IULHK11116210001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULHK111-1-62-100.-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$304.90
3
$302.85
6 +
$224.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT