- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULDHK111-1-66-50.0-B-91
IULDHK111-1-66-50.0-B-91
Sensata / AIRPAX
Circuit Breaker Magnetic Circuit Protectors 3Pole 50A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic Circuit Protectors 3Pole 50A 250VAC
Search Keywords: IULDHK111166500B91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IULDHK111-1-66-50.0-B-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic Circuit Protectors
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$289.13
3
$281.10
6
$210.03
12
$197.56
21 +
$192.29
Click for Quote
Log in
to unlock special pricing