- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUL1-1REC4-61-7.50-A-01
IUL1-1REC4-61-7.50-A-01
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 7.5A
Search Keywords: IUL11REC461750A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUL1-1REC4-61-7.50-A-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$97.17
6
$71.55
12
$66.23
21
$65.29
51
$39.36
102 +
$34.44
Click for Quote
Log in
to unlock special pricing