- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUL1-1-41-5.00-01
Sensata / AIRPAX
IUL1-1-41-5.00-01
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC
Search Keywords: IUL114150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUL1-1-41-5.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IUL1-1-41-5.00-01 RoHS compliant?
Yes, IUL1-1-41-5.00-01 is RoHS compliant.
What is the lead time for IUL1-1-41-5.00-01?
The standard lead time for IUL1-1-41-5.00-01 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$90.86
6
$66.82
12
$61.91
21
$61.03
51
$36.81
102 +
$33.12
Click for Quote
Log in
to unlock special pricing