- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGZX6-1-59-40.0-AG-91
IUGZX6-1-59-40.0-AG-91
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Search Keywords: IUGZX6159400AG91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGZX6-1-59-40.0-AG-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$56.43
6
$42.15
12
$39.61
27
$26.50
51
$23.88
102
$21.46
252 +
$17.59
Click for Quote
Log in
to unlock special pricing