- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGZX1-1-62-1.00-C-06
IUGZX1-1-62-1.00-C-06
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC
Search Keywords: IUGZX1162100C06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGZX1-1-62-1.00-C-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$52.41
6
$48.42
12
$47.39
27
$46.40
51
$45.94
102
$41.38
252 +
$33.38
Click for Quote
Log in
to unlock special pricing