- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGXQ66-40324-1
IUGXQ66-40324-1
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 1A 250VAC Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 1A 250VAC Medical
Search Keywords: IUGXQ66403241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGXQ66-40324-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$111.90
5
$99.41
10
$96.53
15
$95.08
25
$87.60
50 +
$81.84
Click for Quote
Log in
to unlock special pricing