- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-35409-15
IUGNF66-35409-15
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC Medical
Search Keywords: IUGNF663540915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-35409-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$167.27
6
$123.76
12
$116.33
21
$114.79
51
$71.46
102 +
$63.23
Click for Quote
Log in
to unlock special pricing