- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-33465-50
IUGNF66-33465-50
Sensata / AIRPAX
Circuit Breaker - Custom - 2 Pole - 50A - 250Vac/80Vdc - Toggle Handle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Custom - 2 Pole - 50A - 250Vac/80Vdc - Toggle Handle
Search Keywords: IUGNF663346550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-33465-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$144.012
3
$130.920
6
$97.150
12
$92.640
21
$92.030
51
$57.180
102 +
$51.350
Click for Quote
Log in
to unlock special pricing