- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-33465-40
IUGNF66-33465-40
Sensata / AIRPAX
Circuit Breaker - Custom - 2 Pole - 40A - 250Vac/80Vdc - Toggle Handle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Custom - 2 Pole - 40A - 250Vac/80Vdc - Toggle Handle
Search Keywords: IUGNF663346540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-33465-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$132.67
6
$98.44
12
$93.93
21
$93.32
51
$57.94
102 +
$52.02
Click for Quote
Log in
to unlock special pricing