- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-33465-30
IUGNF66-33465-30
Sensata / AIRPAX
Circuit Breaker - Custom - 2 Pole - 30A - 250Vac/80Vdc - Toggle Handle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Custom - 2 Pole - 30A - 250Vac/80Vdc - Toggle Handle
Search Keywords: IUGNF663346530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-33465-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
25
can ship 6/19/26
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$167.14
3
$156.29
6
$152.89
12 +
$90.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT