- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-33465-1
IUGNF66-33465-1
Sensata / AIRPAX
Circuit Breaker - Custom - 2 Pole - 1A - 250Vac/80Vdc - Toggle Handle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Custom - 2 Pole - 1A - 250Vac/80Vdc - Toggle Handle
Search Keywords: IUGNF66334651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-33465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$130.92
6
$97.15
12
$92.64
21
$92.03
51
$57.18
102 +
$51.35
Click for Quote
Log in
to unlock special pricing