- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-1-72-2.50
Sensata / AIRPAX
IUGNF66-1-72-2.50
Magnetic Circuit Breaker Provides Low-Cost Power Switching
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords: IUGNF66172250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-1-72-2.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUGNF66-1-72-2.50 RoHS compliant?
Yes, IUGNF66-1-72-2.50 is RoHS compliant.
What is the lead time for IUGNF66-1-72-2.50?
The standard lead time for IUGNF66-1-72-2.50 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$174.76
6
$129.39
12
$121.60
21
$119.99
51
$74.69
102 +
$66.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT