- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-1-51-25.0
Sensata / AIRPAX
IUGNF66-1-51-25.0
Circuit Breaker Hydraulic Magnetic 2Pole 25A 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 25A 80VDC
Search Keywords: IUGNF66151250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-1-51-25.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IUGNF66-1-51-25.0 RoHS compliant?
Yes, IUGNF66-1-51-25.0 is RoHS compliant.
What is the lead time for IUGNF66-1-51-25.0?
The standard lead time for IUGNF66-1-51-25.0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$147.037
3
$133.670
6
$99.200
12
$94.630
21
$94.010
51
$58.390
102 +
$52.390
Click for Quote
Log in
to unlock special pricing