- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-1-51-2.00
IUGNF66-1-51-2.00
Sensata / AIRPAX
Switch 2 pl 80VDC/250VAC 50A panel seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch 2 pl 80VDC/250VAC 50A panel seal
Search Keywords: IUGNF66151200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGNF66-1-51-2.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$133.67
6
$99.20
12
$94.63
21
$94.01
51
$58.39
102 +
$52.39
Click for Quote
Log in
to unlock special pricing