- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN666-1REC4-61F-10.0-B
IUGN666-1REC4-61F-10.0-B
Sensata / AIRPAX
Cir Brkr Hyd Mag 1 pl 80VDC/250VAC 40A panel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr Hyd Mag 1 pl 80VDC/250VAC 40A panel
Search Keywords: IUGN6661REC461F100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN666-1REC4-61F-10.0-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$280.36
3
$272.57
6
$203.68
12
$191.57
21 +
$186.47
Click for Quote
Log in
to unlock special pricing