Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IUGN666-1REC4-42F-30.0-B

Circuit Breaker Hydraulic Magnetic 3Pole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 30A
Search Keywords: IUGN6661REC442F300B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IUGN666-1REC4-42F-30.0-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Number of Poles: 3
Current Rating: 30 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IUGN666-1REC4-42F-30.0-B RoHS compliant?
Yes, IUGN666-1REC4-42F-30.0-B is RoHS compliant.
What is the lead time for IUGN666-1REC4-42F-30.0-B?
The standard lead time for IUGN666-1REC4-42F-30.0-B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$308.57
3
$300.00
6
$224.15
12
$210.86
21 +
$205.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!