- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN666-1-65-10.0
Sensata / AIRPAX
IUGN666-1-65-10.0
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
Search Keywords: IUGN666165100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN666-1-65-10.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUGN666-1-65-10.0 RoHS compliant?
Yes, IUGN666-1-65-10.0 is RoHS compliant.
What is the lead time for IUGN666-1-65-10.0?
The standard lead time for IUGN666-1-65-10.0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$252.24
3
$245.23
6
$183.23
12
$172.41
21 +
$167.81
Click for Quote
Log in
to unlock special pricing