- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN666-1-52-30.0
IUGN666-1-52-30.0
Sensata / AIRPAX
Circuit Breakers Cir Brkr, Hyd Mag, 1 pl, 250VAC, 20A, panel seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers Cir Brkr, Hyd Mag, 1 pl, 250VAC, 20A, panel seal
Search Keywords: IUGN666152300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN666-1-52-30.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$252.24
3
$245.23
6
$183.23
12
$172.41
21 +
$167.81
Click for Quote
Log in
to unlock special pricing